
DSP Motor Controller 80-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 26MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
