Analog Devices ADMC401BST technical specifications.
| Package/Case | LQFP |
| Frequency | 26MHz |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADMC401BST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.