
Analog Devices ADMC401BSTZ technical specifications.
| Package/Case | LQFP |
| Frequency | 26MHz |
| Height | 1.4mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADMC401BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
