
Analog Devices ADMCF326BRZ technical specifications.
| Package/Case | SOIC W |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADMCF326BRZ to view detailed technical specifications.
No datasheet is available for this part.
