Brushless DC Motor Controller/Permanent Magnet Synchronous Motor Controller 28-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |