Omnidirectional Microphone with Bottom Port and Analog Output
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADMP401ACEZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Depth | 3.86mm |
| Direction | Omnidirectional |
| Height | 1.1mm |
| Impedance | 200R |
| Lead Free | Contains Lead |
| Length | 4.72mm |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.5V |
| Operating Supply Current | 180uA |
| Output Type | Analog |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ADMP401 |
| Shape | Rectangular, Square |
| Signal to Noise Ratio (SNR) | 62dB |
| Supply Current | 250uA |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| Width | 3.76mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADMP401ACEZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.