Omnidirectional analog output microphone IC, LGA package, operating from 1.5V to 3.3V supply. Features a 62dB signal-to-noise ratio, 200 Ohm impedance, and a frequency response starting at 100Hz. Nominal supply current is 180uA, with an operating current of 250uA. Dimensions are 4.72mm length, 3.76mm width, and 1.1mm height. This component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | LGA |
| Current Rating | 250uA |
| Depth | 3.86mm |
| Direction | Omnidirectional |
| Frequency | 100Hz |
| Height | 1.1mm |
| Impedance | 200R |
| Lead Free | Contains Lead |
| Length | 4.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.5V |
| Nominal Supply Current | 180uA |
| Operating Supply Current | 250uA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ADMP401 |
| Shape | Rectangular, Square |
| Signal to Noise Ratio (SNR) | 62dB |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| Width | 3.76mm |
| RoHS | Compliant |