
Omnidirectional microphone with analog output, featuring a bottom port and LGA package. This semiconductor component operates with a supply voltage range of 1.5V to 3.6V, with a nominal operating supply current of 180uA and a current rating of 250uA. It boasts a 62dB signal-to-noise ratio and a frequency response from 100Hz, with an impedance of 200 Ohms. The component is RoHS compliant and designed for surface-mount termination.
Analog Devices ADMP404ACEZ-RL technical specifications.
| Package/Case | LGA |
| Current Rating | 250uA |
| Depth | 2.58mm |
| Direction | Omnidirectional |
| Frequency | 100Hz |
| Height | 0.98mm |
| Impedance | 200R |
| Lead Free | Contains Lead |
| Length | 3.35mm |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Nominal Supply Current | 180uA |
| Operating Supply Current | 180uA |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ADMP404 |
| Shape | Rectangular, Square |
| Signal to Noise Ratio (SNR) | 62dB |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADMP404ACEZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
