
Omnidirectional analog output microphone IC featuring a 62dB signal-to-noise ratio. Operates with a supply voltage range of 1.5V to 3.6V, with a nominal supply current of 180µA and operating current of 250µA. Housed in a compact LGA package measuring 3.35mm x 2.5mm with a height of 0.98mm, this component is RoHS compliant and suitable for consumer applications.
Sign in to ask questions about the Analog Devices ADMP404ACEZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADMP404ACEZ-RL7 technical specifications.
| Package/Case | LGA |
| Current Rating | 250uA |
| Depth | 2.58mm |
| Direction | Omnidirectional |
| Frequency | 100Hz |
| Height | 0.98mm |
| Impedance | 200R |
| Lead Free | Contains Lead |
| Length | 3.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Nominal Supply Current | 180uA |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADMP404 |
| Shape | Rectangular, Square |
| Signal to Noise Ratio (SNR) | 62dB |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADMP404ACEZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
