
The ADMP421ACEZ-RL is a specialized IC designed for omnidirectional microphone applications. It operates within a supply voltage range of 1.65V to 3.6V and consumes an operating supply current of 650uA. The device is mounted via solder pads and is available in tape and reel packaging. The ADMP421ACEZ-RL is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADMP421ACEZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 3.1mm |
| Direction | Omnidirectional |
| Height | 1.1mm |
| Length | 4.1mm |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Solder Pad |
| Operating Supply Current | 650uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ADMP421 |
| Shape | Rectangular, Square |
| Termination | Solder |
| Voltage Rating | 3.3V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADMP421ACEZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.