
Omnidirectional MEMS microphone, LGA package, operating voltage 1.8V to 3.3V, with a nominal supply current of 1.4mA and an operating current of 1.6mA. Features a 61dB signal-to-noise ratio and a frequency response from 60Hz. Dimensions are 4.72mm length, 3.76mm width, and 1.05mm height. Operates within a temperature range of -40°C to 85°C.
Analog Devices ADMP441ACEZ-RL7 technical specifications.
| Package/Case | LGA |
| Current Rating | 1.6mA |
| Depth | 3.8mm |
| Direction | Omnidirectional |
| Frequency | 60Hz |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 4.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 1.4mA |
| Operating Supply Current | 1.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADMP441 |
| Shape | Rectangular, Square |
| Signal to Noise Ratio (SNR) | 61dB |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| Width | 3.76mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADMP441ACEZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
