
The ADMP521ACEZ-RL is an omnidirectional microphone with a frequency response of 100Hz. It operates on a supply voltage of 3.3V and has a nominal supply current of 900uA. The device is packaged in an LGA package and is available in a tape and reel format with a quantity of 5000. The ADMP521ACEZ-RL is compliant with RoHS regulations and is suitable for use in consumer applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADMP521ACEZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Current Rating | 900uA |
| Depth | 3.1mm |
| Direction | Omnidirectional |
| Frequency | 100Hz |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 900uA |
| Operating Supply Current | 1.2mA |
| Output Type | Pulse |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ADMP521 |
| Shape | Rectangular, Square |
| Signal to Noise Ratio (SNR) | 65dB |
| Termination | Solder |
| Voltage Rating | 3.3V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADMP521ACEZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.