
MEMS microphone, omnidirectional, dual-channel, LGA package. Features a 65dB signal-to-noise ratio, operating from 1.8V to 3.3V with a nominal supply current of 900µA. This rectangular, square component offers a frequency response starting at 100Hz and operates within a temperature range of -40°C to 85°C. Termination is via solder, and it is supplied on tape and reel.
Analog Devices ADMP521ACEZ-RL7 technical specifications.
| Package/Case | LGA |
| Current Rating | 900uA |
| Depth | 3.1mm |
| Direction | Omnidirectional |
| Frequency | 100Hz |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 900uA |
| Operating Supply Current | 1.2mA |
| Output Type | Pulse |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADMP521 |
| Shape | Rectangular, Square |
| Signal to Noise Ratio (SNR) | 65dB |
| Termination | Solder |
| Voltage Rating | 3.3V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADMP521ACEZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
