Wideband microwave upconverter operating from 24 GHz to 44 GHz. Features a 40-pin package and a wide operating temperature range from -40°C to 85°C. This integrated circuit is designed for RF and wireless applications.
Analog Devices ADMV1013ACCZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 40 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.