7 GHz to 16 GHz, Tunable Band-Pass Filter
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.1 |
| Length | 6.1 |
| Pin Count | 40 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |