The ADN2525ACPZ-500R7 is a single-channel laser driver from Analog Devices. It operates over a temperature range of -40 to 85°C and can handle supply voltages between 3.07 and 3.53V. This device has a pin count of 16 and is packaged in a LFCSP EP. It is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
Analog Devices ADN2525ACPZ-500R7 technical specifications.
| Data Rate | 10.7Gbps |
| Number of Channels per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.53V |
| Min Operating Supply Voltage | 3.07V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 16 |
| Package/Case | LFCSP EP |
| Package Family Name | CSP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.