
The ADN2525ACPZ-R2 is a single-channel interface IC from Analog Devices, packaged in a Lead Free LFCSP EP package. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a nominal supply current of 31mA and a maximum operating supply voltage of 3.3V. It can achieve data rates of up to 10.7Gbps with a pulse width distortion of 2ns.
Analog Devices ADN2525ACPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 10.7Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 31mA |
| Number of Channels | 1 |
| Operating Supply Current | 31mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2525ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
