
The ADN2525ACPZ-REEL7 is a single-channel interface IC from Analog Devices, operating at a maximum data rate of 10.7Gbps. It is designed to function within a temperature range of -40°C to 85°C. The device is supplied at 3.3V and draws an operating current of 31mA. It is available in a surface-mount package, packaged in tape and reel quantities of 1500. The IC is compliant with RoHS regulations and is not radiation hardened.
Analog Devices ADN2525ACPZ-REEL7 technical specifications.
| Data Rate | 10.7Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 31mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2525ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
