
Laser Driver VCSEL 11.3Gbps 1-CH 16-Pin LFCSP EP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADN2530YCPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADN2530YCPZ-REEL7 technical specifications.
| Data Rate | 11.3Gbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 65mA |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2530YCPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
