The ADN2804ACPZ-500RL7 is a clock/timing IC with a maximum data rate of 0.622Gbps and a maximum frequency of 622MHz. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 420mW. The device is packaged in a lead-free LFCSP EP package and is suitable for surface mount applications. It is compliant with RoHS regulations and has an operating supply voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
Analog Devices ADN2804ACPZ-500RL7 technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 0.622Gbps |
| Input | CML |
| Lead Free | Contains Lead |
| Max Frequency | 622MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 420mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 128mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Dissipation | 420mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.