
High-performance serializer/deserializer IC for SONET/SDH applications. Features a 0.622Gbps data rate and a maximum frequency of 622MHz. Operates with a 3.3V supply voltage and a wide temperature range of -40°C to 85°C. Housed in a compact 7mm x 7mm x 0.83mm LFCSP EP package for surface mounting. Includes integrated PLL and supports CML input.
Sign in to ask questions about the Analog Devices ADN2807ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADN2807ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 0.622Gbps |
| Height | 0.83mm |
| Input | CML |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 622MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 215mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 164mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Supply Current | 215mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2807ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
