
The ADN2811ACPZ-CML is a serializer IC from Analog Devices with a -3db bandwidth of 1.9GHz and data rate of 2.7Gbps. It operates from a supply voltage of 3V to 3.6V and has a maximum power dissipation of 500mW. The device is packaged in a lead-free LFCSP EP package and is suitable for surface mount applications. It is rated to operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices ADN2811ACPZ-CML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADN2811ACPZ-CML technical specifications.
| -3db Bandwidth | 1.9GHz |
| Package/Case | LFCSP EP |
| Data Rate | 2.7Gbps |
| Input | CML |
| Lead Free | Contains Lead |
| Max Frequency | 2.66GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 214mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Supply Current | 215mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2811ACPZ-CML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
