The ADN2811ACPZ-CML-RL is a 48-pin LFCSP EP CDR IC from Analog Devices, supporting SONET and SDH protocols. It operates at data rates of 2488.32Mbps and 2666.06Mbps. The device has a minimum operating supply voltage of 3V and a maximum operating supply voltage of 3.6V. It is designed to function within an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Analog Devices ADN2811ACPZ-CML-RL technical specifications.
| Function | CDR |
| Data Rate | 2488.32Mbps|2666.06Mbps |
| Protocols Supported | SONET|SDH |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 48 |
| Package/Case | LFCSP EP |
| Package Family Name | CSP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.