The ADN2812ACPZ-RL is a single circuit amplifier with a maximum operating temperature of 85°C and a maximum power dissipation of 750mW. It operates at a maximum frequency of 2.7GHz and has a maximum supply voltage of 3.6V. The device is mounted using surface mount technology and is available in a package quantity of 5000 units. The ADN2812ACPZ-RL is RoHS compliant and has a lead-free status, but contains lead. It operates at an operating supply voltage of 3.3V and has an operating supply current of 235mA.
Sign in to ask questions about the Analog Devices ADN2812ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADN2812ACPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 2.7Gbps |
| Input | CML |
| Lead Free | Contains Lead |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 235mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Dissipation | 750mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2812ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.