
High-performance serializer/deserializer IC for SONET/SDH applications. Features a 1.25Gbps data rate and 1.25GHz frequency, with CML input and 2 outputs. Operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and 139mA current. Packaged in a 32-pin LFCSP EP for surface mounting, with dimensions of 5mm x 5mm x 1mm. Includes a PLL and offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADN2813ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADN2813ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 1.25Gbps |
| Frequency | 1.25GHz |
| Height | 1mm |
| Input | CML |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Max Supply Current | 155mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 139mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| Power Dissipation | 375mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2813ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
