
Analog Devices ADN2813ACPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 1.25Gbps |
| Input | CML |
| Lead Free | Contains Lead |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 139mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Dissipation | 375mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2813ACPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
