
Continuous Rate Clock and Data Recovery IC supporting data rates from 10 Mb/s to 675 Mb/s. Features an integrated limiting amplifier and operates with CML input. This surface mount component, housed in an LFCSP EP package, offers two outputs and includes a PLL. It functions across a wide temperature range of -40°C to 85°C, with a typical operating voltage of 3.3V and a maximum supply voltage of 3.6V. Power dissipation is rated at 435mW, with a maximum supply current of 145mA.
Analog Devices ADN2814ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 0.675Gbps |
| Frequency | 675MHz |
| Height | 0.83mm |
| Input | CML |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 675MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 435mW |
| Max Supply Current | 145mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 132mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| Power Dissipation | 435mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 132mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2814ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
