
High-performance serializer/deserializer IC supporting data rates up to 2.7Gbps and frequencies to 2.7GHz. Features CML input, two outputs, and integrated PLL. Operates from a 3V to 3.6V supply with a typical 3.3V voltage and 210mA current. Packaged in a 32-pin LFCSP EP for surface mounting, with dimensions of 5mm length, 5mm width, and 0.95mm height. Rated for operation between -40°C and 85°C with a maximum power dissipation of 650mW.
Sign in to ask questions about the Analog Devices ADN2817ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADN2817ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 2.7Gbps |
| Frequency | 2.7GHz |
| Height | 0.95mm |
| Input | CML |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 247mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 210mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 247mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2817ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
