The ADN2817ACPZ-RL is a CDR IC from Analog Devices, supporting data rates from 10Mbps to 2700Mbps and protocols such as SONET and SDH. It operates within a supply voltage range of 3V to 3.6V and is designed to function within a temperature range of -40C to 85C. The device features a 32-pin LFCSP EP package, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Analog Devices ADN2817ACPZ-RL technical specifications.
| Function | CDR |
| Data Rate | 10Mbps to 2700Mbps |
| Protocols Supported | SONET|SDH |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | LFCSP EP |
| Package Family Name | CSP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.