Analog Devices ADN2830ACP32-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 25mA |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADN2830ACP32-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.