
Analog Devices ADN2830ACPZ32 technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2830ACPZ32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
