
Dual-Loop, 50 Mbps to 2.7 Gbps Laser Diode Driver
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADN2841ACPZ-32-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADN2841ACPZ-32-RL technical specifications.
| Data Rate | 2.7Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Pulse Width Distortion (PWD) | 18ps |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2841ACPZ-32-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
