
Analog Devices ADN2841ACPZ-32-RL7 technical specifications.
| Data Rate | 2.7Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pulse Width Distortion (PWD) | 18ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2841ACPZ-32-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
