
Laser Driver 2.7Gbps 1-CH 48-Pin LFCSP EP Tray
Analog Devices ADN2841ACPZ-48 technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 2.7Gbps |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Pulse Width Distortion (PWD) | 18ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2841ACPZ-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
