
Laser Driver 2.7Gbps 1-CH 48-Pin LFCSP EP T/R
Analog Devices ADN2841ACPZ-48-RL technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 2.7Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pulse Width Distortion (PWD) | 18ps |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2841ACPZ-48-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
