IC SPECIALTY INTERFACE CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Interface IC:Other
Sign in to ask questions about the Analog Devices ADN2847ACP-32-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADN2847ACP-32-RL technical specifications.
| Package/Case | LFCSP EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADN2847ACP-32-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.