
Analog Devices ADN2848ACPZ-32 technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 1.25Gbps |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 56mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Pulse Width Distortion (PWD) | 20ps |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2848ACPZ-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
