
Dual 1024-position digital resistor with non-volatile memory, featuring a 25kΩ resistance and logarithmic taper. Operates with a dual supply voltage range of 2.25V to 2.75V, and a single supply voltage from 2.7V to 5.5V. Offers a 35kHz -3dB bandwidth and SPI interface. Packaged in VQFN for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Analog Devices ADN2850BCPZ25-RL7 technical specifications.
| -3db Bandwidth | 35kHz |
| Package/Case | VQFN |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 3.5uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Resistance | 25kR |
| RoHS Compliant | Yes |
| Supply Current | 3.5uA |
| Taper | Logarithmic |
| Tolerance | 8% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2850BCPZ25-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
