
Analog Devices ADN2860ACPZ250-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 2.5V |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Memory Type | Non-Volatile, |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Resistance | 250kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2860ACPZ250-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
