
The ADN2870ACPZ-RL is a single-channel surface mount interface IC from Analog Devices, operating at a maximum data rate of 3.3Gbps. It is designed to function within a temperature range of -40°C to 85°C and requires an operating supply voltage of 3.3V, drawing a maximum supply current of 30mA. This IC is packaged in a tape and reel format and is compliant with RoHS regulations. It features a pulse width distortion of 30ps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADN2870ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADN2870ACPZ-RL technical specifications.
| Data Rate | 3.3Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Pulse Width Distortion (PWD) | 30ps |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2870ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
