The ADN2873ACPZ-RL7 is a 24-pin quad interface circuit from Analog Devices, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device is packaged in a HVQCCN package with a width and length of 4mm each. It is designed for industrial temperature grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADN2873ACPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADN2873ACPZ-RL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADN2873ACPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.