The ADN2890ACP-RL is a single-channel IC with a voltage gain of 57dB, operating at a supply voltage of 3.3V. It features an input offset voltage of 100uV and an input resistance of 50R. The device is packaged in a LFCSP EP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Analog Devices ADN2890ACP-RL technical specifications.
| Package/Case | LFCSP EP |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| RoHS Compliant | No |
| Voltage Gain | 57dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADN2890ACP-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.