
Analog Devices ADN2890ACPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 3.2Gbps |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 50R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 700mV |
| Max Power Dissipation | 130mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 39mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| RoHS Compliant | Yes |
| Voltage Gain | 57dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2890ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
