The ADN2891ACPZ-WP is a surface mount RF IC with a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. It has a power dissipation of 145mW and a power supply rejection ratio of 45dB. The device operates on a 3.3V supply voltage and has a maximum output voltage of 700mV. It is not radiation hardened and contains lead, making it non-lead free. The IC has a single channel and is packaged in a waffle package.
Analog Devices ADN2891ACPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 3.2Gbps |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 50R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 700mV |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Waffle |
| Power Dissipation | 145mW |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2891ACPZ-WP to view detailed technical specifications.
No datasheet is available for this part.
