Checking distributor stock and pricing after the page loads.
Analog Devices ADN3010-11-50A-R2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.