
X-Stream™ 4.25 Gbps 8 x 8 Digital Crosspoint Switch
Analog Devices ADN4600ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 4.25Gbps |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 565mA |
| Operating Supply Current | 565mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XStream™ |
| Supply Type | Dual, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN4600ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
