
16x16 Digital Crosspoint Switch, supporting 4.25 Gbps maximum data rate with differential data transmission. Features on-chip buffers and latch circuit, with CML/PECL input levels and programmable line coding. Housed in a 100-pin TQFP EP (Thin Quad Flat Package, Exposed Pad) with gull-wing leads, measuring 14x14x1mm, suitable for surface mounting. Operates within a -40°C to 85°C temperature range and utilizes a dual 2.7V to 3.6V power supply.
Sign in to ask questions about the Analog Devices ADN4604ASVZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADN4604ASVZ-RL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP EP |
| Package Description | Thin Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026AED |
| On-Chip Buffers | Yes |
| On-Chip MUX/DEMUX | No |
| Array Configuration | 16x16 |
| Maximum Data Rate | 4.25Gbps |
| Number of Arrays | 1 |
| Differential Data Transmission | Yes |
| Cascading Capability | No |
| On-Chip Decoder | No |
| On-Chip Latch Circuit | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Input Level | CML|PECL |
| Line Code | Yes |
| Maximum Dual Supply Voltage | 3.6V |
| Minimum Dual Supply Voltage | 2.7V |
| Power Supply Type | Dual |
| Programmability | Yes |
| Typical Dual Supply Voltage | 3.3V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.b.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADN4604ASVZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.