
40x40 digital crosspoint switch IC, supporting a 4.25Gbps data rate. Features a SERIAL control interface with I2C, SPI, and Parallel options. Operates from a 3V to 3.6V dual supply voltage range. Housed in a 35.1mm x 35.1mm x 1mm BGA package, this RoHS compliant component offers 40 independent circuits.
Sign in to ask questions about the Analog Devices ADN4605ABPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADN4605ABPZ technical specifications.
| Package/Case | BGA |
| Control Interface | SERIAL |
| Data Rate | 4.25Gbps |
| Height | 1mm |
| Independent Circuits | 1 |
| Interface | I2C, SPI, Parallel |
| Lead Free | Contains Lead |
| Length | 35.1mm |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Nominal Supply Current | 1.96A |
| Number of Circuits | 40 |
| Operating Supply Current | 1.35A |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XStream™ |
| Supply Type | Single |
| Weight | 0.26265oz |
| Width | 35.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN4605ABPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
