
11.3 Gbps 12 x 12 digital crosspoint switch, a multiplexer/demultiplexer IC, offers a high data rate of 11.3 Gbps. This surface mount component operates with a single supply voltage ranging from 1.8V to 3.3V and features a wide operating temperature range of -40°C to 85°C. Its compact dimensions include a height of 0.805mm, length of 12.1mm, and width of 11.85mm, with a power dissipation of 150mW. The RoHS compliant device is supplied in trays with a package quantity of 168.
Analog Devices ADN4612ACPZ technical specifications.
| Data Rate | 11.3Gbps |
| Height | 0.805mm |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 168 |
| Packaging | Tray |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XStream™ |
| Supply Type | Single |
| Width | 11.85mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN4612ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
