Automotive-grade dual-channel LVDS isolator operating at 600 Mbps with 5 kV rms isolation. Features a 2.5V nominal supply voltage, supporting a range of 2.375V to 2.625V. Housed in a 20-terminal R-PDSO-G20 package with dimensions of 7.2mm length and 5.3mm width. Designed for operation across an extended temperature range from -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADN4650BRSZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADN4650BRSZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADN4650BRSZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.